
XNB-05 | |
|---|---|
DigiKey Part Number | 633-XNB-05-ND |
Manufacturer | |
Manufacturer Product Number | XNB-05 |
Description | CONFIG POWER CHASSIS |
Customer Reference | |
Detailed Description | 400 W 4 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Category | Efficiency 89% |
Manufacturer EXCELSYS / Advanced Energy | Features 5V, 500mA Auxilary Output |
Series | Operating Temperature -20°C ~ 70°C (With Derating) |
Packaging Box | Size / Dimension 10.24" L x 3.50" W (260.0mm x 89.0mm) |
Part Status Active | Height 1.59" (40.40mm) |
Type Medical, Ultra Quiet | Approval Agency CE, cURus |
Number of Positions 4 | Input Connector IEC 320-C14 |
Voltage - Input 85 ~ 264 VAC, 120 ~ 380 VDC | Current - Leakage 150 µA |
Power (Watts) 400 W | Cooling Type Fan - Standard Airflow |
Voltage - Isolation 4 kV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,624.90000 | ¥3,624.90 |
| 5 | ¥3,351.15200 | ¥16,755.76 |
| 10 | ¥3,239.70500 | ¥32,397.05 |
| 25 | ¥3,098.01360 | ¥77,450.34 |


