


CX18M-000000-N4B | |
|---|---|
DigiKey Part Number | 633-CX18M-000000-N4B-ND |
Manufacturer | |
Manufacturer Product Number | CX18M-000000-N4B |
Description | CONFIG POWER CHASSIS 1800W 6 SLO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1800 W 6 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Category | Efficiency 91% |
Manufacturer EXCELSYS / Advanced Energy | Features 5V, 4.7A Auxilary Output |
Series | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Bulk | Size / Dimension 10.31" L x 5.00" W (262.0mm x 127.0mm) |
Part Status Active | Height 1.60" (40.6mm) |
Type Medical | Approval Agency CE |
Number of Positions 6 | Input Connector Screw Terminal |
Voltage - Input 85 ~ 264 VAC, 120 ~ 300 VDC | Current - Leakage 150 µA |
Power (Watts) 1800 W | Cooling Type Fan - Standard Airflow |
Voltage - Isolation 4 kV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,313.06000 | ¥5,313.06 |
| 5 | ¥4,911.88200 | ¥24,559.41 |
| 10 | ¥4,748.50800 | ¥47,485.08 |


