
TPIS 1S 1051 | |
|---|---|
DigiKey Part Number | TPIS1S1051TR-ND - Tape & Reel (TR) TPIS1S1051CT-ND - Cut Tape (CT) TPIS1S1051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIS 1S 1051 |
Description | SENSOR DIGITAL INFRARED 6CLCC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) 17 b 6-CLCC |
Datasheet | Datasheet |
EDA/CAD Models | TPIS 1S 1051 Models |
Category | Voltage - Supply 2.4V ~ 3.6V |
Manufacturer Excelitas Technologies | Resolution 17 b |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-VFDFN |
Sensor Type Digital, Infrared (IR) | Supplier Device Package 6-CLCC |
Output Type Direct Link | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.19000 | ¥105.19 |
| 5 | ¥95.48200 | ¥477.41 |
| 10 | ¥91.85200 | ¥918.52 |
| 25 | ¥87.52360 | ¥2,188.09 |
| 50 | ¥84.56480 | ¥4,228.24 |
| 100 | ¥81.84900 | ¥8,184.90 |
| 500 | ¥79.45902 | ¥39,729.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥74.33939 | ¥74,339.39 |




