Single Photon Detector 65% 250cps 400 ~ 1060nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPCM-AQRH-13

DigiKey Part Number
SPCM-AQRH-13-ND
Manufacturer
Manufacturer Product Number
SPCM-AQRH-13
Description
PHOTON COUNT MODULE 250CPS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Photon Detector 65% 250cps 400 ~ 1060nm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength - Peak
650nm
Manufacturer
Excelitas Technologies
Max Count Rate
37Mcps
Series
Dead Time
22ns
Packaging
Box
Voltage - Supply
5VDC
Part Status
Active
Output
TTL 10ns 2.2V
Type
Single Photon Detector
Detector Type
Avalanche Photodiode
Photon Detection Efficiency
65%
Active Area
180μm
Wavelength Range
400 ~ 1060nm
Operating Temperature
5°C ~ 70°C
Dark Count Rate
250cps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45,578.02000¥45,578.02
Manufacturers Standard Package