Photodiode 850nm 1ns TO-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FND-100GH

DigiKey Part Number
1601-FND-100GH-ND
Manufacturer
Manufacturer Product Number
FND-100GH
Description
SENSOR PHOTODIODE 850NM TO5
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Photodiode 850nm 1ns TO-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Responsivity @ nm
0.6 A/W @ 850nm
Manufacturer
Excelitas Technologies
Response Time
1ns
Series
Voltage - DC Reverse (Vr) (Max)
150 V
Packaging
Box
Current - Dark (Typ)
10nA
Part Status
Active
Active Area
5.1mm²
Wavelength
850nm
Operating Temperature
-40°C ~ 125°C
Color - Enhanced
Ultraviolet (UV)
Mounting Type
Through Hole
Spectral Range
400nm ~ 1150nm
Package / Case
TO-5
Diode Type
PIN
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,137.29000¥1,137.29