CaliPile™ CaliPile™ Infrared Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CALIPILE TO ADAPTERBOARD

DigiKey Part Number
1601-1414-ND
Manufacturer
Manufacturer Product Number
CALIPILE TO ADAPTERBOARD
Description
BOARD TO BE CONNECTD TO DEMO KIT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
CaliPile™ CaliPile™ Infrared Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
Excelitas Technologies
Voltage - Supply
2.6V ~ 3.6V
Series
Contents
Board(s), Cable(s)
Packaging
Box
Utilized IC / Part
CaliPile™
Part Status
Active
Base Product Number
Sensor Type
Infrared
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥131.33000¥131.33
Manufacturers Standard Package