
C30737LH-500-80A | |
|---|---|
DigiKey Part Number | C30737LH-500-80A-ND |
Manufacturer | |
Manufacturer Product Number | C30737LH-500-80A |
Description | SENSOR PHOTODIODE 800NM 6CLCC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Photodiode 800nm 300ps 6-CLCC |
Datasheet | Datasheet |
EDA/CAD Models | C30737LH-500-80A Models |
Category | Response Time 300ps |
Manufacturer Excelitas Technologies | Voltage - DC Reverse (Vr) (Max) 210 V |
Series | Current - Dark (Typ) 5nA |
Packaging Tray | Active Area 500µm Dia |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Wavelength 800nm | Mounting Type Surface Mount |
Spectral Range 500nm ~ 1000nm | Package / Case 6-CLCC |
Diode Type Avalanche | Base Product Number |
Responsivity @ nm 50 A/W @ 800nm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥284.41000 | ¥284.41 |
| 10 | ¥230.66700 | ¥2,306.67 |
| 100 | ¥199.62940 | ¥19,962.94 |





