
202-0361 | |
|---|---|
DigiKey Part Number | 1601-202-0361-ND |
Manufacturer | |
Manufacturer Product Number | 202-0361 |
Description | TRANSFORMER TRIGGER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Excelitas Technologies | Mounting Type Free Hanging |
Packaging Box | Size / Dimension 1.060" Dia (26.92mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,020.39000 | ¥2,020.39 |



