
ERFSN050082RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSN050082RZTR-ND - Tape & Reel (TR) 5916-ERFSN050082RZCT-ND - Cut Tape (CT) 5916-ERFSN050082RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSN050082RZ |
Description | 1206/0.50AMP/08V/T&R/ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 100 ms |
Manufacturer Excel Cell Electronic Co., Ltd. | Resistance - Initial (Ri) (Min) 150 mOhms |
Series | Resistance - Post Trip (R1) (Max) 700 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 8V | Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm) |
Current - Hold (Ih) (Max) 500 mA | Thickness (Max) 0.022" (0.55mm) |
Current - Trip (It) 1 A | Approval Agency cURus |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZCJ0050FF2G | Bel Fuse Inc. | 95,227 | 5923-0ZCJ0050FF2GCT-ND | ¥1.74000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 5 | ¥1.27400 | ¥6.37 |
| 10 | ¥1.17400 | ¥11.74 |
| 50 | ¥0.97080 | ¥48.54 |
| 100 | ¥0.89650 | ¥89.65 |
| 250 | ¥0.80584 | ¥201.46 |
| 500 | ¥0.74364 | ¥371.82 |
| 1,000 | ¥0.68600 | ¥686.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.58328 | ¥2,333.12 |
| 8,000 | ¥0.53752 | ¥4,300.16 |
| 12,000 | ¥0.51229 | ¥6,147.48 |
| 20,000 | ¥0.48205 | ¥9,641.00 |
| 28,000 | ¥0.46303 | ¥12,964.84 |
| 40,000 | ¥0.44359 | ¥17,743.60 |

