
ERFSM035162RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSM035162RZTR-ND - Tape & Reel (TR) 5916-ERFSM035162RZCT-ND - Cut Tape (CT) 5916-ERFSM035162RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSM035162RZ |
Description | 1210/0.35AMP/16V/T&R/ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 200 ms |
Manufacturer Excel Cell Electronic Co., Ltd. | Resistance - Initial (Ri) (Min) 320 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.3 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 16V | Size / Dimension 0.127" L x 0.101" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 350 mA | Thickness (Max) 0.031" (0.80mm) |
Current - Trip (It) 700 mA | Approval Agency cURus |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZCH0035FF2G | Bel Fuse Inc. | 13,893 | 5923-0ZCH0035FF2GCT-ND | ¥1.74000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.62000 | ¥1.62 |
| 5 | ¥1.31600 | ¥6.58 |
| 10 | ¥1.21300 | ¥12.13 |
| 50 | ¥1.00300 | ¥50.15 |
| 100 | ¥0.92610 | ¥92.61 |
| 250 | ¥0.83244 | ¥208.11 |
| 500 | ¥0.76820 | ¥384.10 |
| 1,000 | ¥0.70865 | ¥708.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.60255 | ¥2,410.20 |
| 8,000 | ¥0.55527 | ¥4,442.16 |
| 12,000 | ¥0.52921 | ¥6,350.52 |
| 20,000 | ¥0.49798 | ¥9,959.60 |
| 28,000 | ¥0.47832 | ¥13,392.96 |
| 40,000 | ¥0.45824 | ¥18,329.60 |

