Polymeric PTC Resettable Fuse 60V 50 mA Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERFSM005602RZ

DigiKey Part Number
5916-ERFSM005602RZTR-ND - Tape & Reel (TR)
5916-ERFSM005602RZCT-ND - Cut Tape (CT)
5916-ERFSM005602RZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERFSM005602RZ
Description
1210/0.05AMP/60V/T&R/ROHS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 50 mA Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
1.5 s
Manufacturer
Excel Cell Electronic Co., Ltd.
Resistance - Initial (Ri) (Min)
3.6 Ohms
Series
Resistance - Post Trip (R1) (Max)
50 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1210 (3225 Metric), Concave
Voltage - Max
60V
Size / Dimension
0.127" L x 0.101" W (3.22mm x 2.58mm)
Current - Hold (Ih) (Max)
50 mA
Thickness (Max)
0.045" (1.15mm)
Current - Trip (It)
150 mA
Approval Agency
cURus
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
5¥1.27400¥6.37
10¥1.17400¥11.74
50¥0.97080¥48.54
100¥0.89650¥89.65
250¥0.80584¥201.46
500¥0.74364¥371.82
1,000¥0.68600¥686.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.60332¥1,809.96
6,000¥0.55609¥3,336.54
9,000¥0.53007¥4,770.63
15,000¥0.49888¥7,483.20
21,000¥0.47925¥10,064.25
30,000¥0.45921¥13,776.30
Manufacturers Standard Package