
ERFSL030602RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSL030602RZTR-ND - Tape & Reel (TR) 5916-ERFSL030602RZCT-ND - Cut Tape (CT) 5916-ERFSL030602RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSL030602RZ |
Description | 2920/0.30AMP/60V/T&R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 3 s |
Manufacturer Excel Cell Electronic Co., Ltd. | Resistance - Initial (Ri) (Min) 1 Ohms |
Series | Resistance - Post Trip (R1) (Max) 4.8 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 60V | Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm) |
Current - Hold (Ih) (Max) 300 mA | Thickness (Max) 0.045" (1.15mm) |
Current - Trip (It) 600 mA | Approval Agency cURus |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZCF0030FF2C | Bel Fuse Inc. | 45,140 | 5923-0ZCF0030FF2CCT-ND | ¥3.31000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 5 | ¥2.43200 | ¥12.16 |
| 10 | ¥2.24900 | ¥22.49 |
| 50 | ¥1.86580 | ¥93.29 |
| 100 | ¥1.72100 | ¥172.10 |
| 250 | ¥1.54780 | ¥386.95 |
| 500 | ¥1.42774 | ¥713.87 |
| 1,000 | ¥1.31691 | ¥1,316.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.21416 | ¥2,428.32 |
| 4,000 | ¥1.11897 | ¥4,475.88 |
| 6,000 | ¥1.06654 | ¥6,399.24 |
| 10,000 | ¥1.00368 | ¥10,036.80 |
| 14,000 | ¥0.96413 | ¥13,497.82 |
| 20,000 | ¥0.92372 | ¥18,474.40 |


