Polymeric PTC Resettable Fuse 8V 2 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERFSD200082RZ

DigiKey Part Number
5916-ERFSD200082RZTR-ND - Tape & Reel (TR)
5916-ERFSD200082RZCT-ND - Cut Tape (CT)
5916-ERFSD200082RZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERFSD200082RZ
Description
1812/2.00 AMP/08V/T&R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 8V 2 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
2 s
Manufacturer
Excel Cell Electronic Co., Ltd.
Resistance - Initial (Ri) (Min)
20 mOhms
Series
Resistance - Post Trip (R1) (Max)
70 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1812 (4532 Metric), Concave
Voltage - Max
8V
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Current - Hold (Ih) (Max)
2 A
Thickness (Max)
0.047" (1.20mm)
Current - Trip (It)
3.5 A
Approval Agency
cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.90000¥2.90
5¥2.44400¥12.22
10¥2.24700¥22.47
50¥1.86420¥93.21
100¥1.72060¥172.06
250¥1.54664¥386.66
500¥1.42704¥713.52
1,000¥1.31616¥1,316.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.21347¥2,426.94
4,000¥1.11838¥4,473.52
6,000¥1.06598¥6,395.88
10,000¥1.00318¥10,031.80
14,000¥0.96366¥13,491.24
20,000¥0.92329¥18,465.80
Manufacturers Standard Package