
EHS102LD | |
|---|---|
DigiKey Part Number | 5916-EHS102LDTR-ND - Tape & Reel (TR) 5916-EHS102LDCT-ND - Cut Tape (CT) 5916-EHS102LDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHS102LD |
Description | HALF PITCH, 2P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Excel Cell Electronic Co., Ltd. | Height Above Board 0.067" (1.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA9T) |
Voltage Rating 24VDC | Length 0.146" (3.71mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DHS 602 | Knitter-Switch | 1,969 | 3746-DHS602CT-ND | ¥20.34000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.91000 | ¥11.91 |
| 10 | ¥10.08100 | ¥100.81 |
| 25 | ¥9.36160 | ¥234.04 |
| 50 | ¥8.83740 | ¥441.87 |
| 100 | ¥8.34030 | ¥834.03 |
| 250 | ¥7.72980 | ¥1,932.45 |
| 500 | ¥7.30918 | ¥3,654.59 |
| 1,000 | ¥6.92612 | ¥6,926.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.91025 | ¥13,820.50 |
| 4,000 | ¥6.58734 | ¥26,349.36 |
| 6,000 | ¥6.41603 | ¥38,496.18 |
| 10,000 | ¥6.21780 | ¥62,178.00 |

