
ECS-30RE1RM2Q-100Q | |
|---|---|
DigiKey Part Number | 5916-ECS-30RE1RM2Q-100Q-ND |
Manufacturer | |
Manufacturer Product Number | ECS-30RE1RM2Q-100Q |
Description | EMERGENCY STOP SW, BIG MUSHROOM, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NO Panel Mount, Front Push-Lock, Turn-Reset |
Datasheet | Datasheet |
Category | Switch Function On-Off, Off-On |
Manufacturer Excel Cell Electronic Co., Ltd. | Features Push-Lock, Turn-Reset |
Series | Current Rating (Amps) 10A (AC/DC) |
Packaging Box | Panel Cutout Dimensions Circular - 30.50mm Dia |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Twist | Operating Temperature -25°C ~ 70°C |
Circuit SPST-NO |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.05000 | ¥59.05 |
| 5 | ¥51.50600 | ¥257.53 |
| 10 | ¥48.57000 | ¥485.70 |
| 25 | ¥44.93240 | ¥1,123.31 |
| 50 | ¥42.35720 | ¥2,117.86 |
| 100 | ¥39.92840 | ¥3,992.84 |




