5.8 ~ 20pF Trimmer Capacitor 100 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGC3S200

DigiKey Part Number
2447-SGC3S200TR-ND - Tape & Reel (TR)
2447-SGC3S200CT-ND - Cut Tape (CT)
2447-SGC3S200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SGC3S200
Description
CAP TRIMMER 5.5-20PF 100V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.8 ~ 20pF Trimmer Capacitor 100 V Top Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SGC3S200 Models
Product Attributes
Filter Similar Products
Category
Dielectric Material
Ceramic
Manufacturer
EW Electronics
Q @ Freq
250 @ 1MHz
Series
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.061" (1.54mm)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Capacitance Range
5.8 ~ 20pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
Low Profile
Voltage - Rated
100 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,530
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.59000¥9.59
10¥8.14600¥81.46
25¥7.63480¥190.87
50¥7.26940¥363.47
100¥6.92120¥692.12
250¥6.48732¥1,621.83
500¥6.17752¥3,088.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.85343¥6,853.43
2,000¥6.52635¥13,052.70
3,000¥6.34234¥19,027.02
5,000¥6.11794¥30,589.70
7,000¥5.97453¥41,821.71
10,000¥5.82620¥58,262.00
Manufacturers Standard Package