Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G34DBVR-EV

DigiKey Part Number
5272-SN74LVC2G34DBVR-EVTR-ND - Tape & Reel (TR)
5272-SN74LVC2G34DBVR-EVCT-ND - Cut Tape (CT)
5272-SN74LVC2G34DBVR-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G34DBVR-EV
Description
IC BUFF 1.65V SOT-23-6
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
EVVO
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SOT-23-6
Number of Elements
2
Supplier Device Package
SOT-23-6
Number of Bits per Element
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC2G34DBVRUMW1,7784518-SN74LVC2G34DBVRCT-ND¥20.50000Parametric Equivalent
In-Stock: 2,935
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥1.22400¥12.24
25¥1.08160¥27.04
100¥0.92290¥92.29
250¥0.84752¥211.88
500¥0.80186¥400.93
1,000¥0.76440¥764.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.71814¥2,154.42
6,000¥0.69549¥4,172.94
9,000¥0.68415¥6,157.35
15,000¥0.67158¥10,073.70
21,000¥0.66424¥13,949.04
30,000¥0.65718¥19,715.40
Manufacturers Standard Package