Bipolar (BJT) Transistor NPN - Darlington 100 V 8 A 1.5 W Surface Mount TO-252-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD122

DigiKey Part Number
5272-MJD122TR-ND - Tape & Reel (TR)
5272-MJD122CT-ND - Cut Tape (CT)
5272-MJD122DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD122
Description
TRANS NPN DARL 100V 8A TO-252-2L
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 8 A 1.5 W Surface Mount TO-252-2L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
10µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 4A, 4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1.5 W
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
8 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
TO-252-2L
Vce Saturation (Max) @ Ib, Ic
4V @ 80mA, 8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56,401
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.70000¥6.70
10¥4.16800¥41.68
100¥2.69680¥269.68
500¥2.06082¥1,030.41
1,000¥1.85590¥1,855.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.63370¥4,084.25
5,000¥1.49628¥7,481.40
7,500¥1.42627¥10,697.02
12,500¥1.34758¥16,844.75
17,500¥1.30100¥22,767.50
25,000¥1.25571¥31,392.75
Manufacturers Standard Package