
MCR100-6 | |
|---|---|
DigiKey Part Number | 5272-MCR100-6TR-ND - Tape & Reel (TR) 5272-MCR100-6CT-ND - Cut Tape (CT) 5272-MCR100-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR100-6 |
Description | SCR 400V 800MA SOT-89 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 800 mA Sensitive Gate Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 5 mA |
Manufacturer EVVO | Current - Off State (Max) 10 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 8A @ 60Hz |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 400 V | Operating Temperature -40°C ~ 110°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-243AA |
Voltage - On State (Vtm) (Max) 1.7 V | Supplier Device Package SOT-89 |
Current - On State (It (RMS)) (Max) 800 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.56300 | ¥15.63 |
| 100 | ¥0.97670 | ¥97.67 |
| 500 | ¥0.72048 | ¥360.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.63737 | ¥637.37 |
| 2,000 | ¥0.56720 | ¥1,134.40 |
| 3,000 | ¥0.53143 | ¥1,594.29 |
| 5,000 | ¥0.49114 | ¥2,455.70 |
| 7,000 | ¥0.46725 | ¥3,270.75 |
| 10,000 | ¥0.44403 | ¥4,440.30 |




