
MBR20100CT | |
|---|---|
DigiKey Part Number | 5272-MBR20100CT-ND |
Manufacturer | |
Manufacturer Product Number | MBR20100CT |
Description | DIODE ARR SCHOT 100V 10A TO220AB |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 10 A |
Manufacturer EVVO | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 10A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 10 | ¥5.13600 | ¥51.36 |
| 100 | ¥3.34030 | ¥334.03 |
| 500 | ¥2.56602 | ¥1,283.01 |
| 1,000 | ¥2.31643 | ¥2,316.43 |
| 2,000 | ¥2.10633 | ¥4,212.66 |
| 5,000 | ¥1.87883 | ¥9,394.15 |
| 10,000 | ¥1.73824 | ¥17,382.40 |
| 50,000 | ¥1.49224 | ¥74,612.00 |


