
LM2596HVS-5.0-EV | |
|---|---|
DigiKey Part Number | 5272-LM2596HVS-5.0-EVTR-ND - Tape & Reel (TR) 5272-LM2596HVS-5.0-EVCT-ND - Cut Tape (CT) 5272-LM2596HVS-5.0-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2596HVS-5.0-EV |
Description | IC REG BUCK 5V 3A TO263-5L |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 57V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 150kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263-5L |
Number of Outputs 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.15000 | ¥13.15 |
| 10 | ¥9.62600 | ¥96.26 |
| 25 | ¥8.73960 | ¥218.49 |
| 100 | ¥7.76550 | ¥776.55 |
| 250 | ¥7.30008 | ¥1,825.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥7.01958 | ¥3,509.79 |
| 1,000 | ¥6.78876 | ¥6,788.76 |
| 1,500 | ¥6.67311 | ¥10,009.67 |
| 2,500 | ¥6.54501 | ¥16,362.53 |
| 3,500 | ¥6.47009 | ¥22,645.31 |
| 5,000 | ¥6.39810 | ¥31,990.50 |





