Bridge Rectifier Single Phase Standard 1 kV Through Hole DB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB107

DigiKey Part Number
5272-DB107-ND
Manufacturer
Manufacturer Product Number
DB107
Description
BRIDGE DIODE 1A 1000V DFM DB
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole DB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
1 A
Manufacturer
EVVO
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Packaging
Box
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Diode Type
Single Phase
Mounting Type
Through Hole
Technology
Standard
Package / Case
4-EDIP (0.300", 7.62mm)
Voltage - Peak Reverse (Max)
1 kV
Supplier Device Package
DB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,262
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥2.24100¥22.41
100¥1.41420¥141.42
500¥1.05392¥526.96
1,000¥0.93740¥937.40
2,000¥0.83916¥1,678.32
5,000¥0.73262¥3,663.10
10,000¥0.66669¥6,666.90
50,000¥0.55122¥27,561.00
Manufacturers Standard Package