
BC846B | |
|---|---|
DigiKey Part Number | 5272-BC846BTR-ND - Tape & Reel (TR) 5272-BC846BCT-ND - Cut Tape (CT) 5272-BC846BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846B |
Description | TRANS NPN 65V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.52900 | ¥5.29 |
| 100 | ¥0.32580 | ¥32.58 |
| 500 | ¥0.23404 | ¥117.02 |
| 1,000 | ¥0.20426 | ¥204.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.16606 | ¥498.18 |
| 6,000 | ¥0.14672 | ¥880.32 |
| 9,000 | ¥0.13684 | ¥1,231.56 |
| 15,000 | ¥0.12571 | ¥1,885.65 |
| 21,000 | ¥0.11910 | ¥2,501.10 |
| 30,000 | ¥0.11268 | ¥3,380.40 |




