Diode Array 1 Pair Common Cathode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV70

DigiKey Part Number
5272-BAV70TR-ND - Tape & Reel (TR)
5272-BAV70CT-ND - Cut Tape (CT)
5272-BAV70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV70
Description
DIODE ARRAY GP 70V 200MA SOT23
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Manufacturer
EVVO
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reverse Recovery Time (trr)
6 ns
Part Status
Active
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Diode Configuration
1 Pair Common Cathode
Operating Temperature - Junction
-55°C ~ 150°C
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
70 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA
Supplier Device Package
SOT-23
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV70Good-Ark Semiconductor2,8764786-BAV70CT-ND¥1.08000Parametric Equivalent
BAV70 RFGTaiwan Semiconductor Corporation2,6411801-BAV70RFGCT-ND¥1.49000Parametric Equivalent
In-Stock: 1,503
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.69500¥6.95
100¥0.42670¥42.67
500¥0.30798¥153.99
1,000¥0.26935¥269.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.21987¥659.61
6,000¥0.19486¥1,169.16
9,000¥0.18207¥1,638.63
15,000¥0.16768¥2,515.20
21,000¥0.15915¥3,342.15
30,000¥0.15085¥4,525.50
Manufacturers Standard Package