
BAT54W | |
|---|---|
DigiKey Part Number | 5272-BAT54WTR-ND - Tape & Reel (TR) 5272-BAT54WCT-ND - Cut Tape (CT) 5272-BAT54WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54W |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 60pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.18300 | ¥11.83 |
| 100 | ¥0.73110 | ¥73.11 |
| 500 | ¥0.53408 | ¥267.04 |
| 1,000 | ¥0.47031 | ¥470.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.38888 | ¥1,166.64 |
| 6,000 | ¥0.34777 | ¥2,086.62 |
| 9,000 | ¥0.32678 | ¥2,941.02 |
| 15,000 | ¥0.30317 | ¥4,547.55 |
| 21,000 | ¥0.28917 | ¥6,072.57 |
| 30,000 | ¥0.27556 | ¥8,266.80 |



