
AMS1117-ADJS | |
|---|---|
DigiKey Part Number | 5272-AMS1117-ADJSTR-ND - Tape & Reel (TR) 5272-AMS1117-ADJSCT-ND - Cut Tape (CT) 5272-AMS1117-ADJSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMS1117-ADJS |
Description | IC REG LINEAR POS ADJ 1A SOT89 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-89 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.3V @ 1A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package SOT-89 |
Voltage - Output (Max) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.68700 | ¥16.87 |
| 25 | ¥1.49840 | ¥37.46 |
| 100 | ¥1.28600 | ¥128.60 |
| 250 | ¥1.18524 | ¥296.31 |
| 500 | ¥1.12438 | ¥562.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.07436 | ¥1,074.36 |
| 2,000 | ¥1.03321 | ¥2,066.42 |
| 3,000 | ¥1.01258 | ¥3,037.74 |
| 5,000 | ¥0.98974 | ¥4,948.70 |
| 7,000 | ¥0.97638 | ¥6,834.66 |
| 10,000 | ¥0.96353 | ¥9,635.30 |





