Linear Voltage Regulator IC Output SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Output SOT-89
5V Linear Voltage Regulator, Provides Stable Output for Various Electronic Applications

78L12

DigiKey Part Number
5272-78L12TR-ND - Tape & Reel (TR)
5272-78L12CT-ND - Cut Tape (CT)
5272-78L12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78L12
Description
IC REG LINEAR 12V 100MA SOT89-3
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Output SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
TO-243AA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
SOT-89
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,059
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥1.08300¥10.83
25¥0.95600¥23.90
100¥0.81380¥81.38
250¥0.74628¥186.57
500¥0.70526¥352.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.67144¥671.44
2,000¥0.64361¥1,287.22
3,000¥0.62971¥1,889.13
5,000¥0.61430¥3,071.50
7,000¥0.60527¥4,236.89
10,000¥0.59660¥5,966.00
Manufacturers Standard Package