
1N4448W | |
|---|---|
DigiKey Part Number | 5272-1N4448WTR-ND - Tape & Reel (TR) 5272-1N4448WCT-ND - Cut Tape (CT) 5272-1N4448WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448W |
Description | DIODE STANDARD 75V 250MA SOD123 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Part Status Active | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 250mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4448W | Shenzhen Slkormicro Semicon Co., Ltd. | 2,900 | 5399-1N4448WCT-ND | ¥0.99000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.70300 | ¥7.03 |
| 100 | ¥0.43000 | ¥43.00 |
| 500 | ¥0.31046 | ¥155.23 |
| 1,000 | ¥0.27159 | ¥271.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.22175 | ¥665.25 |
| 6,000 | ¥0.19654 | ¥1,179.24 |
| 9,000 | ¥0.18366 | ¥1,652.94 |
| 15,000 | ¥0.16917 | ¥2,537.55 |
| 21,000 | ¥0.16057 | ¥3,371.97 |
| 30,000 | ¥0.15220 | ¥4,566.00 |


