MRAM (Magnetoresistive RAM) Memory IC 32Mbit Parallel 35 ns 54-TSOP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR5A16ACYS35

DigiKey Part Number
819-MR5A16ACYS35-ND
Manufacturer
Manufacturer Product Number
MR5A16ACYS35
Description
IC RAM 32MBIT PARALLEL 54TSOP2
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 32Mbit Parallel 35 ns 54-TSOP2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Write Cycle Time - Word, Page
35ns
Mfr
Access Time
35 ns
Packaging
Tray
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
MRAM (Magnetoresistive RAM)
Package / Case
Memory Size
Supplier Device Package
54-TSOP2
Memory Organization
2M x 16
Base Product Number
Memory Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 346
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥861.62000¥861.62
10¥794.89600¥7,948.96
25¥768.83480¥19,220.87
50¥749.44100¥37,472.05
108¥728.31074¥78,657.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.