
MR0A16AVYS35 | |
|---|---|
DigiKey Part Number | 819-1006-ND |
Manufacturer | |
Manufacturer Product Number | MR0A16AVYS35 |
Description | IC RAM 1MBIT PARALLEL 44TSOP2 |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 1Mbit Parallel 35 ns 44-TSOP2 |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 35ns |
Packaging Tray | Access Time 35 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 44-TSOP2 |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥204.21000 | ¥204.21 |
| 10 | ¥189.21800 | ¥1,892.18 |
| 25 | ¥183.25760 | ¥4,581.44 |
| 50 | ¥178.77940 | ¥8,938.97 |
| 135 | ¥172.44044 | ¥23,279.46 |
| 270 | ¥168.09267 | ¥45,385.02 |
| 540 | ¥163.82217 | ¥88,463.97 |

