
QTLP630C3TR | |
|---|---|
DigiKey Part Number | 1080-1410-2-ND - Tape & Reel (TR) 1080-1410-1-ND - Cut Tape (CT) 1080-1410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTLP630C3TR |
Description | LED YELLOW CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 585nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.20mm |
Lens Size 1.40mm x 1.25mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.70400 | ¥17.04 |
| 100 | ¥1.19910 | ¥119.91 |
| 500 | ¥0.96990 | ¥484.95 |
| 1,000 | ¥0.89432 | ¥894.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.82986 | ¥1,659.72 |
| 4,000 | ¥0.77500 | ¥3,100.00 |
| 6,000 | ¥0.74684 | ¥4,481.04 |
| 10,000 | ¥0.71497 | ¥7,149.70 |
| 14,000 | ¥0.69601 | ¥9,744.14 |
| 20,000 | ¥0.67749 | ¥13,549.80 |



