Infrared (IR) Emitter 940nm 1.2V 100mA 4mW/sr @ 20mA 35° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR204C-A

DigiKey Part Number
1080-1077-ND
Manufacturer
Manufacturer Product Number
IR204C-A
Description
EMITTER IR 940NM 100MA RADIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 100mA 4mW/sr @ 20mA 35° Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.2V
Manufacturer
Everlight Electronics Co Ltd
Viewing Angle
35°
Packaging
Bulk
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
Radial
Radiant Intensity (Ie) Min @ If
4mW/sr @ 20mA
Base Product Number
Wavelength
940nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,253
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.10900¥21.09
100¥1.49850¥149.85
500¥1.22114¥610.57
1,000¥1.12943¥1,129.43
2,000¥1.05145¥2,102.90
5,000¥0.96595¥4,829.75
10,000¥0.91255¥9,125.50
25,000¥0.85423¥21,355.75
Manufacturers Standard Package