Red LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP1340

DigiKey Part Number
1080-1043-ND
Manufacturer
Manufacturer Product Number
HLMP1340
Description
LED RED CLEAR T-1 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
HLMP1340 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3mm, T-1
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Packaging
Bulk
Current - Test
20mA
Part Status
Active
Viewing Angle
45°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
635nm
Lens Color
Orange
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
6.30mm
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLMP-1340Broadcom Limited9,775516-1299-ND¥4.22000Similar
In-Stock: 1,264
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥1.72000¥17.20
250¥1.07244¥268.11
500¥0.98280¥491.40
1,000¥0.90639¥906.39
2,000¥0.84123¥1,682.46
5,000¥0.76977¥3,848.85
10,000¥0.72509¥7,250.90
25,000¥0.67626¥16,906.50
Manufacturers Standard Package