Image for EL3083 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL3083

DigiKey Part Number
EL3083-ND
Manufacturer
Manufacturer Product Number
EL3083
Description
OPTOISOLATOR 5KV TRIAC 1CH 6-DIP
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
100 mA
Manufacturer
Everlight Electronics Co Ltd
Current - Hold (Ih)
280µA (Typ)
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.5V (Max)
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Output Type
Triac
Operating Temperature
-55°C ~ 100°C
Zero Crossing Circuit
Yes
Mounting Type
Through Hole
Number of Channels
1
Package / Case
6-DIP (0.300", 7.62mm)
Voltage - Isolation
5000Vrms
Supplier Device Package
6-DIP
Voltage - Off State
800 V
Approval Agency
CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL
Static dV/dt (Min)
600V/µs
Base Product Number
Current - LED Trigger (Ift) (Max)
5mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
195¥8.03421¥1,566.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.