
EAST2012RA1 | |
|---|---|
DigiKey Part Number | 1080-EAST2012RA1TR-ND - Tape & Reel (TR) 1080-EAST2012RA1CT-ND - Cut Tape (CT) 1080-EAST2012RA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST2012RA1 |
Description | LED RED CLEAR 2SMD |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST2012RA1 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 632nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.00mm |
Lens Size 1.40mm x 1.25mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.97600 | ¥9.76 |
| 100 | ¥0.67570 | ¥67.57 |
| 500 | ¥0.53754 | ¥268.77 |
| 1,000 | ¥0.49165 | ¥491.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.43227 | ¥1,296.81 |
| 6,000 | ¥0.40185 | ¥2,411.10 |
| 9,000 | ¥0.38621 | ¥3,475.89 |
| 15,000 | ¥0.36851 | ¥5,527.65 |
| 21,000 | ¥0.35796 | ¥7,517.16 |
| 30,000 | ¥0.34767 | ¥10,430.10 |






