Parametric Equivalent
Parametric Equivalent

EAHP3535BA0 | |
|---|---|
DigiKey Part Number | EAHP3535BA0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAHP3535BA0 |
Description | LED EAHP3535 BLUE 465NM 3535 |
Customer Reference | |
Detailed Description | LED Lighting Color EAHP3535 Blue 465nm (460nm ~ 470nm) 1414 (3535 Metric) |
EDA/CAD Models | EAHP3535BA0 Models |
Category | Temperature - Test 25°C |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1414 (3535 Metric) |
Part Status Active | Supplier Device Package 3535 |
Color | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Wavelength 465nm (460nm ~ 470nm) | Height - Seated (Max) 0.083" (2.10mm) |
Current - Test 350mA | Thermal Resistance of Package 10°C/W |
Voltage - Forward (Vf) (Typ) 3.4V | Base Product Number |
Current - Max 600mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EAHP3535BA1 | Everlight Electronics Co Ltd | 0 | EAHP3535BA1-ND | ¥10.91715 | Parametric Equivalent |
| SST-10-SB-B130-M470 | Luminus Devices Inc. | 4,731 | 1214-SST-10-SB-B130-M470CT-ND | ¥13.15000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥14.57848 | ¥17,494.18 |


