
7344-15SUGC/S400-A5 | |
|---|---|
DigiKey Part Number | 1080-7344-15SUGC/S400-A5-ND |
Manufacturer | |
Manufacturer Product Number | 7344-15SUGC/S400-A5 |
Description | LED GREEN CLEAR 5MM T/H |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 518nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 8.90mm |
Lens Size 4.60mm Dia |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥5.23949 | ¥7,859.23 |

