Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 5kV/µs CMTI 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N137S1(TA)

DigiKey Part Number
1080-1486-2-ND - Tape & Reel (TR)
1080-1486-1-ND - Cut Tape (CT)
1080-1486-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6N137S1(TA)
Description
OPTOISOLTR 5KV OPEN COLL 8-SMD
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 5kV/µs CMTI 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
6N137S1(TA) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10Mbps
Manufacturer
Everlight Electronics Co Ltd
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
40ns, 10ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.4V
Number of Channels
1
Current - DC Forward (If) (Max)
50mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
7V
Voltage - Isolation
5000Vrms
Operating Temperature
-40°C ~ 85°C
Common Mode Transient Immunity (Min)
5kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
8-SMD, Gull Wing
Output Type
Open Collector
Supplier Device Package
8-SMD
Current - Output / Channel
50 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,999
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.56000¥14.56
10¥10.40400¥104.04
100¥7.88790¥788.79
500¥6.77660¥3,388.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.41396¥6,413.96
2,000¥6.10649¥12,212.98
3,000¥6.04060¥18,121.80
Manufacturers Standard Package