
204-10SYGD/S530-E2-L | |
|---|---|
DigiKey Part Number | 1080-204-10SYGD/S530-E2-LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 204-10SYGD/S530-E2-L |
Description | LED YLW-GRN DIFFUSED 3MM T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 575nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 5.50mm |
Lens Size 3mm, T-1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.60068 | ¥1,802.04 |

