Parametric Equivalent

16-213USRC/S530-A2/TR8 | |
|---|---|
DigiKey Part Number | 1080-16-213USRC/S530-A2/TR8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 16-213USRC/S530-A2/TR8 |
Description | LED RED CLEAR 0402 SMD |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 639nm |
Lens Transparency Clear | Package / Case 0402 (1005 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.00mm L x 0.50mm W |
Lens Size 1.00mm x 0.50mm | Height (Max) 0.55mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16-213/R6C-A2225VZ/3T | Everlight Electronics Co Ltd | 0 | 1080-16-213/R6C-A2225VZ/3TTR-ND | ¥0.43684 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 9,000 | ¥1.05579 | ¥9,502.11 |

