Standard, Locking Natural 1.69" (43.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Natural 1.69" (43.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Supporting your Project: Printed Circuit Board Solutions

WIT-50RA-1-01

DigiKey Part Number
RPC5370-ND
Manufacturer
Manufacturer Product Number
WIT-50RA-1-01
Description
CBL TIE LOCKING NAT 50LB 7.80"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.69" (43.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
EDA/CAD Models
WIT-50RA-1-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.190" (4.83mm)
Manufacturer
Essentra Components
Length - Actual
0.650' (198.00mm, 7.80")
Series
Mounting Type
Push Mount, Winged Arrowhead
Packaging
Bulk
Tensile Strength
50 lbs (22.68 kg)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Natural
Length - Approximate
7.75"
Base Product Number
Bundle Diameter
1.69" (43.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥1.01760¥508.80
1,000¥0.96898¥968.98
1,500¥0.94162¥1,412.43
Manufacturers Standard Package