Cable Clip, U-Type Black Fastener 0.630" (16.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, U-Type Black Fastener 0.630" (16.00mm)
Supporting your Project: Printed Circuit Board Solutions

V-1006

DigiKey Part Number
RPC1878-ND
Manufacturer
Manufacturer Product Number
V-1006
Description
CBL CLIP U-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Clip, U-Type Black Fastener 0.630" (16.00mm)
Datasheet
 Datasheet
EDA/CAD Models
V-1006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Essentra Components
Length
0.830" (21.08mm)
Series
Width
0.500" (12.70mm)
Packaging
Bulk
Height
0.630" (16.00mm)
Part Status
Active
Panel Hole Size
0.094" (2.39mm)
Type
Clip, U-Type
Material Flammability Rating
UL94 V-0
Opening Size
0.630" (16.00mm)
Features
Flame Retardant
Mounting Type
Fastener
Screw Size
#2 (M2)
Material
Polyvinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.66000¥6.66
10¥5.68800¥56.88
25¥5.32720¥133.18
50¥5.07180¥253.59
100¥4.82880¥482.88
250¥4.52564¥1,131.41
500¥4.30938¥2,154.69
1,000¥4.10347¥4,103.47
3,000¥3.79735¥11,392.05
Manufacturers Standard Package