


V-1005 | |
|---|---|
DigiKey Part Number | RPC1877-ND |
Manufacturer | |
Manufacturer Product Number | V-1005 |
Description | CBL CLIP U-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fastener 0.560" (14.22mm) |
Datasheet | Datasheet |
EDA/CAD Models | V-1005 Models |
Category | Color Black |
Manufacturer Essentra Components | Length 0.720" (18.29mm) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Height 0.610" (15.49mm) |
Part Status Active | Panel Hole Size 0.094" (2.39mm) |
Type Clip, U-Type | Material Flammability Rating UL94 V-0 |
Opening Size 0.560" (14.22mm) | Features Flame Retardant |
Mounting Type Fastener | Screw Size #2 (M2) |
Material Polyvinyl Chloride (PVC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.57000 | ¥6.57 |
| 10 | ¥5.55600 | ¥55.56 |
| 25 | ¥5.21080 | ¥130.27 |
| 50 | ¥4.96120 | ¥248.06 |
| 100 | ¥4.72270 | ¥472.27 |
| 250 | ¥4.42688 | ¥1,106.72 |
| 500 | ¥4.21534 | ¥2,107.67 |
| 1,000 | ¥4.01402 | ¥4,014.02 |
| 3,000 | ¥3.71454 | ¥11,143.62 |


