


UMS-24-45 | |
|---|---|
DigiKey Part Number | RPC1278-ND |
Manufacturer | |
Manufacturer Product Number | UMS-24-45 |
Description | CBL TIE RELEASEABLE BLACK 50LB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 1.50" (38.10mm) 0.500" (12.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | UMS-24-45 Models |
Category | Width 0.500" (12.70mm) |
Manufacturer Essentra Components | Mounting Type Screw Mount, Mounting Base |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Wire/Cable Tie Type Standard, Releasable | Base Product Number |
Bundle Diameter 1.50" (38.10mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥14.11760 | ¥1,411.76 |
| 200 | ¥13.44290 | ¥2,688.58 |
| 300 | ¥13.06360 | ¥3,919.08 |
| 500 | ¥12.60116 | ¥6,300.58 |
| 700 | ¥12.30551 | ¥8,613.86 |
| 1,000 | ¥11.99968 | ¥11,999.68 |

