




UBMC-12.3M-01 | |
|---|---|
DigiKey Part Number | RPC1681-ND |
Manufacturer | |
Manufacturer Product Number | UBMC-12.3M-01 |
Description | BRD SPT EDGE HOLD SNP LCK 12.3MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Snap Lock Nylon 0.484" (12.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | UBMC-12.3M-01 Models |
Category | Length - Overall 0.870" (22.10mm) |
Manufacturer Essentra Components | Support Panel Thickness 0.060" ~ 0.090" (1.50mm ~ 2.30mm) |
Series | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Packaging Bulk | Mounting Panel Thickness 0.039" ~ 0.090" (1.00mm ~ 2.30mm) |
Part Status Active | Features Winged |
Holding Type Edge Holding | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.484" (12.30mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.79000 | ¥4.79 |
| 5 | ¥3.95600 | ¥19.78 |
| 10 | ¥3.67700 | ¥36.77 |
| 25 | ¥3.35320 | ¥83.83 |
| 50 | ¥3.13880 | ¥156.94 |
| 100 | ¥2.94530 | ¥294.53 |
| 250 | ¥2.72256 | ¥680.64 |
| 500 | ¥2.57476 | ¥1,287.38 |
| 1,000 | ¥2.44249 | ¥2,442.49 |



