0.158" (4.01mm) Snap Rivet 0.295" ~ 0.335" (7.49mm ~ 8.51mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.158" (4.01mm) Snap Rivet 0.295" ~ 0.335" (7.49mm ~ 8.51mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

SR-4100B

DigiKey Part Number
RPC1780-ND
Manufacturer
Manufacturer Product Number
SR-4100B
Description
SNAP RIVET 0.158" NYLON BLACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.158" (4.01mm) Snap Rivet 0.295" ~ 0.335" (7.49mm ~ 8.51mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
SR-4100B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rivet Length
0.394" (10.01mm)
Manufacturer
Essentra Components
Head Diameter
0.315" (8.00mm)
Series
Head Height
0.071" (1.80mm)
Packaging
Bulk
Hole Diameter
0.163" (4.14mm)
Part Status
Active
Grip Range
0.295" ~ 0.335" (7.49mm ~ 8.51mm)
Type
Snap Rivet
Color
Black
Rivet Diameter
0.158" (4.01mm)
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,371
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.44000¥4.44
5¥3.67600¥18.38
10¥3.41400¥34.14
25¥3.11080¥77.77
50¥2.90880¥145.44
100¥2.73030¥273.03
250¥2.52220¥630.55
500¥2.38442¥1,192.21
1,000¥2.26109¥2,261.09
Manufacturers Standard Package
Alternate Color
SNAP RIVET 0.158" NYLON WHITE
In-Stock: 0
Unit Price: ¥4.44000