0.118" (3.00mm) Snap Rivet 0.157" ~ 0.197" (3.99mm ~ 5.00mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.118" (3.00mm) Snap Rivet 0.157" ~ 0.197" (3.99mm ~ 5.00mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

SR-3065B

DigiKey Part Number
RPC1711-ND
Manufacturer
Manufacturer Product Number
SR-3065B
Description
SNAP RIVET 0.118" NYLON BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.118" (3.00mm) Snap Rivet 0.157" ~ 0.197" (3.99mm ~ 5.00mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
SR-3065B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rivet Length
0.260" (6.60mm)
Manufacturer
Essentra Components
Head Diameter
0.252" (6.40mm)
Series
Head Height
0.063" (1.60mm) 1/16"
Packaging
Bulk
Hole Diameter
0.124" (3.15mm)
Part Status
Active
Grip Range
0.157" ~ 0.197" (3.99mm ~ 5.00mm)
Type
Snap Rivet
Color
Black
Rivet Diameter
0.118" (3.00mm)
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,635
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.22000¥3.22
5¥2.68400¥13.42
10¥2.49200¥24.92
25¥2.26200¥56.55
50¥2.11220¥105.61
100¥1.97890¥197.89
250¥1.82400¥456.00
500¥1.72150¥860.75
1,000¥1.62984¥1,629.84
Manufacturers Standard Package
Alternate Color
SNAP RIVET 0.118" NYLON WHITE
In-Stock: 4890
Unit Price: ¥3.22000