


SMWS-1-01 | |
|---|---|
DigiKey Part Number | RP738-ND |
Manufacturer | |
Manufacturer Product Number | SMWS-1-01 |
Description | CBL CLIP WIRE SADDLE PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In 0.170" L x 0.160" H (4.32mm x 4.06mm) |
Datasheet | Datasheet |
EDA/CAD Models | SMWS-1-01 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.270" (6.86mm) |
Packaging Bulk | Width 0.075" (1.91mm) |
Part Status Active | Height 0.490" (12.44mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.070" (1.78mm) |
Type Attributes Micro, Standoff | Material Flammability Rating UL94 V-2 |
Opening Size 0.170" L x 0.160" H (4.32mm x 4.06mm) | Panel Thickness 0.062" (1.57mm) |
Mounting Type Push In | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.22000 | ¥3.22 |
| 10 | ¥2.70100 | ¥27.01 |
| 25 | ¥2.53040 | ¥63.26 |
| 50 | ¥2.41020 | ¥120.51 |
| 100 | ¥2.29520 | ¥229.52 |
| 250 | ¥2.15164 | ¥537.91 |
| 500 | ¥2.04862 | ¥1,024.31 |
| 1,000 | ¥1.95068 | ¥1,950.68 |
| 3,000 | ¥1.80510 | ¥5,415.30 |


