1153420
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1153420
Supporting your Project: Printed Circuit Board Solutions

SLPB-3M-W

DigiKey Part Number
SLPB-3M-W-ND
Manufacturer
Manufacturer Product Number
SLPB-3M-W
Description
SNAP LATCH WHITE 0.216" - 0.303"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
SLPB-3M-W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Hardware Type
-
Specifications
-
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,402
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.40000¥3.40
5¥2.82400¥14.12
10¥2.62300¥26.23
25¥2.38760¥59.69
50¥2.22900¥111.45
100¥2.08780¥208.78
250¥1.92576¥481.44
500¥1.81788¥908.94
1,000¥1.72151¥1,721.51
Manufacturers Standard Package
Alternate Color
SNAP LATCH BLACK 0.216" - 0.303"
In-Stock: 7960
Unit Price: ¥3.14000