


SHR-25-6V0B | |
|---|---|
DigiKey Part Number | 145-SHR-25-6V0B-ND |
Manufacturer | |
Manufacturer Product Number | SHR-25-6V0B |
Description | SLIT WRAP 0.984" X 65.62' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap X 65.62' (20.00m) Black |
Datasheet | Datasheet |
EDA/CAD Models | SHR-25-6V0B Models |
Category | Material Polyamide (PA6), Nylon 6 |
Manufacturer Essentra Components | Color Black |
Series | Length 65.62' (20.00m) |
Packaging Bulk | Wall Thickness 0.039" (0.99mm) |
Part Status Active | Heat Protection Flame Retardant |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Material Flammability Rating UL94 V-0 |
Diameter - Inside, Non-Expanded 0.984" (25.00mm) | Base Product Number |
Diameter - Inside, Expanded 0.984" (25.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,883.15000 | ¥1,883.15 |
| 2 | ¥1,731.92000 | ¥3,463.84 |
| 3 | ¥1,649.18333 | ¥4,947.55 |
| 5 | ¥1,550.56000 | ¥7,752.80 |
| 7 | ¥1,488.86000 | ¥10,422.02 |
| 10 | ¥1,464.40600 | ¥14,644.06 |


